-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 4.5A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM7560-224 by API Delevan is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM7560-224-ND
|
DigiKey | CMC 220UH 4.5A 2LN TH Min Qty: 25 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5144 | Buy Now |
DISTI #
807-CM7560-224
|
Mouser Electronics | Common Mode Chokes / Filters 220uH 25% .02ohm RoHS: Not Compliant | 0 |
|
$20.1800 / $21.9500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CM7560-224
API Delevan
Buy Now
Datasheet
|
Compare Parts:
CM7560-224
API Delevan
Data Line Filter, 2 Function(s), 4.5A,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 21.1 mm | |
Inductance | 220 µH | |
JESD-609 Code | e3 | |
Length | 27.2 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Current | 4.5 A | |
Terminal Finish | Tin (Sn) | |
Width | 21.8 mm |