Part Details for CM7560-124 by API Delevan
Overview of CM7560-124 by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM7560-124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM7560-124-ND
|
DigiKey | CMC 120UH 5.5A 2LN TH Min Qty: 25 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.9804 | Buy Now |
DISTI #
807-CM7560-124
|
Mouser Electronics | Common Mode Chokes / Filters 120uH 25% .015ohm RoHS: Not Compliant | 0 |
|
$19.6200 / $21.0300 | Order Now |
Part Details for CM7560-124
CM7560-124 CAD Models
CM7560-124 Part Data Attributes
|
CM7560-124
API Delevan
Buy Now
Datasheet
|
Compare Parts:
CM7560-124
API Delevan
Data Line Filter, 2 Function(s), 5.5A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.015 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 21.1 mm | |
Inductance | 120 µH | |
JESD-609 Code | e3 | |
Length | 27.2 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Current | 5.5 A | |
Terminal Finish | Tin (Sn) | |
Width | 21.8 mm |