CM65CD103GM1
Cornell Dubilier Electronics Inc
Description: CAP,MICA,10NF,500VDC,2% -TOL,2% +TOL,-200,200PPM TC

Overview of CM65CD103GM1 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

CAD Models for CM65CD103GM1 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM65CD103GM1 by Cornell Dubilier Electronics Inc

CM65CD103GM1
Cornell Dubilier Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
, 94
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.29.00.20
Capacitance
0.01 µF
Capacitor Type
MICA CAPACITOR
Dielectric Material
MICA
Height
50 mm
Length
71.5 mm
Manufacturer Series
CM65
Number of Terminals
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Rated (DC) Voltage (URdc)
500 V
Reference Standard
MIL-C-5
Series
CM65
Size Code
94
Temperature Coefficient
200ppm/Cel ppm/°C
Terminal Pitch
38.1 mm
Width
23.8 mm
Want to compare parts?
  1. CM65CD103GM1
    Cornell Dubilier Electronics Inc
    CAP,MICA,10NF,500VDC,2% -TOL,2% +TOL,-200,200PPM TC
    VS

Alternate Parts for CM65CD103GM1

This table gives cross-reference parts and alternative options found for CM65CD103GM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM65CD103GM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CM65CD103JM1 CAP,MICA,10NF,500VDC,5% -TOL,5% +TOL,-200,200PPM TC Cornell Dubilier Electronics Inc CM65CD103GM1 vs CM65CD103JM1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM65CD103GM1 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM65CD103GM1 by Cornell Dubilier Electronics Inc

  • Please alert me when CM65CD103GM1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CM65CD103GM1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM65CD103GM1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CM65CD103GM1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM65CD103GM1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM65CD103GM1 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: