Part Details for CM6594-105 by API Delevan
Results Overview of CM6594-105 by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM6594-105 Information
CM6594-105 by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CM6594-105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM6594-105-ND
|
DigiKey | CMC 1MH 300MA 4LN SMD Min Qty: 600 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$47.7150 | Buy Now |
DISTI #
807-CM6594-105
|
Mouser Electronics | Common Mode Chokes / Filters 1000uH 25% 1.19ohm 4Wind ER Core SMT RoHS: Not Compliant | 0 |
|
$52.0500 | Order Now |
Part Details for CM6594-105
CM6594-105 CAD Models
CM6594-105 Part Data Attributes
|
CM6594-105
API Delevan
Buy Now
Datasheet
|
Compare Parts:
CM6594-105
API Delevan
General Purpose Inductor, 1000uH, 25%, 4 Element, SMD,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 4741 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4741 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.19 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 5.97 mm | |
Package Length | 11.81 mm | |
Package Style | SMT | |
Package Width | 10.29 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Tolerance | 25% |