Part Details for CM650 by Triplett Corporation
Overview of CM650 by Triplett Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0238
|
Newark | Digital Clamp Meter, True Rms, 33Mm, Dmm Functions:Ac/Dc Current, Ac/Dc Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature, Current Measure Ac Max:600A, Voltage Measure Ac Max:1Kv, Voltage Measure Dc Max:1Kv Rohs Compliant: Yes |Triplett CM650 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$89.9900 | Buy Now |
DISTI #
4958-CM650-ND
|
DigiKey | 600A AC/DC TRUE RMS CLAMP METER Min Qty: 1 Lead time: 1 Weeks Container: Retail Package |
4 In Stock |
|
$92.2324 / $107.3800 | Buy Now |
|
Onlinecomponents.com | 600A AC/DC True RMS Clamp Meter RoHS: Compliant | 0 |
|
$68.3400 / $89.9900 | Buy Now |
DISTI #
42938.1
|
TestEquity LLC | Triplett CM650 600A AC/DC True RMS Clamp Meter | 0 |
|
$89.9900 | Buy Now |