-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 7A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM6460-104TR-ND
|
DigiKey | CMC 100UH 7A 2LN SMD Min Qty: 100 Lead time: 7 Weeks Container: Tape & Reel (TR) |
100 In Stock |
|
$16.1881 | Buy Now |
DISTI #
807-CM6460-104
|
Mouser Electronics | Common Mode Chokes / Filters 100 UH 25% RoHS: Not Compliant | 0 |
|
$15.7100 / $17.0400 | Order Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
CM6460-104
|
TTI | Common Mode Chokes / Filters 100 UH 25% Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CM6460-104
API Delevan
Buy Now
Datasheet
|
Compare Parts:
CM6460-104
API Delevan
Data Line Filter, 2 Function(s), 7A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
DC Resistance-Max | 0.006 Ω | |
Diameter | 12.44 mm | |
Filter Type | DATA LINE FILTER | |
Height | 7.37 mm | |
Inductance | 100 µH | |
JESD-609 Code | e3 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 7 A | |
Terminal Finish | Tin (Sn) |