Part Details for CM6350R-154 by API Delevan
Overview of CM6350R-154 by API Delevan
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CM6350R-154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
197-CM6350R-154CT-ND
|
DigiKey | CMC 150UH 2.7A 2LN SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.6748 / $14.3900 | Buy Now |
DISTI #
807-CM6350R-154
|
Mouser Electronics | Common Mode Chokes / Filters 150uH 25% .02ohm Choke SMT Common RoHS: Compliant | 52 |
|
$16.1100 / $17.1100 | Buy Now |
|
Future Electronics | Common Mode Chokes / Filters 150uH 25% .02ohm Choke SMT Common RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Reel | 0Reel |
|
$13.4100 | Buy Now |
DISTI #
CM6350R-154
|
TTI | Common Mode Chokes / Filters 150uH 25% .02ohm Choke SMT Common pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$16.9700 / $18.1700 | Buy Now |
|
NexGen Digital | 7 |
|
RFQ |
Part Details for CM6350R-154
CM6350R-154 CAD Models
CM6350R-154 Part Data Attributes:
|
CM6350R-154
API Delevan
Buy Now
Datasheet
|
Compare Parts:
CM6350R-154
API Delevan
Data Line Filter, 2 Function(s), 2.7A, PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
DC Resistance-Max | 0.02 Ω | |
Diameter | 8.9 mm | |
Filter Type | DATA LINE FILTER | |
Height | 5.08 mm | |
Inductance | 150 µH | |
JESD-609 Code | e3 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 2.7 A | |
Terminal Finish | Tin (Sn) |