Part Details for CM6350-225 by API Delevan
Results Overview of CM6350-225 by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM6350-225 Information
CM6350-225 by API Delevan is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for CM6350-225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
197-CM6350-225CT-ND
|
DigiKey | CMC 2.2MH 600MA 2LN SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$13.2850 / $22.1000 | Buy Now |
DISTI #
807-CM6350-225
|
Mouser Electronics | Common Mode Chokes / Filters 2200uH 25% .3ohm Choke SMT Common RoHS: Not Compliant | 0 |
|
$13.8100 / $15.0200 | Order Now |
Part Details for CM6350-225
CM6350-225 CAD Models
CM6350-225 Part Data Attributes
|
CM6350-225
API Delevan
Buy Now
Datasheet
|
Compare Parts:
CM6350-225
API Delevan
Data Line Filter, 2 Function(s), 0.6A,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.3 Ω | |
Diameter | 8.9 mm | |
Filter Type | DATA LINE FILTER | |
Height | 5.08 mm | |
Inductance | 2200 µH | |
JESD-609 Code | e3 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.6 A | |
Terminal Finish | Tin (Sn) |