Part Details for CM6350-104 by API Delevan
Overview of CM6350-104 by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for CM6350-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN12841-ND
|
DigiKey | CMC 100UH 3.3A 2LN SMD Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6748 | Buy Now |
DISTI #
807-CM6350-104
|
Mouser Electronics | Common Mode Chokes / Filters 100uH 25% .014ohm Choke SMT Common RoHS: Not Compliant | 0 |
|
$13.6800 | Order Now |
|
Future Electronics | Ind Common Mode Choke Unshielded 100uH -25% to 35% 10KHz Ferrite 3.3A RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$13.4100 | Buy Now |
DISTI #
CM6350-104
|
TTI | Common Mode Chokes / Filters 100uH 25% .014ohm Choke SMT Common Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.1800 | Buy Now |
Part Details for CM6350-104
CM6350-104 CAD Models
CM6350-104 Part Data Attributes:
|
CM6350-104
API Delevan
Buy Now
Datasheet
|
Compare Parts:
CM6350-104
API Delevan
Data Line Filter, 2 Function(s), 3.3A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.014 Ω | |
Diameter | 8.9 mm | |
Filter Type | DATA LINE FILTER | |
Height | 5.08 mm | |
Inductance | 100 µH | |
JESD-609 Code | e3 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 3.3 A | |
Terminal Finish | Tin (Sn) |