Part Details for CM6296R-304 250 PKG-BULK by API Delevan
Overview of CM6296R-304 250 PKG-BULK by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3079 | Rochester Electronics LLC | Analog Circuit, 1 Func, PDIP14, PACKAGE-14 | |
MD27C64-25 | Rochester Electronics LLC | UVPROM, 8KX8, 250ns, CMOS, PACKAGE-28 | |
CA3059 | Rochester Electronics LLC | Analog Circuit, 1 Func, PDIP14, PACKAGE-14 |
Price & Stock for CM6296R-304 250 PKG-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM6296R-304
|
TTI | Common Mode Chokes / Filters 300uH 25% .01ohm Choke/Isolation SMT pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bag |
Americas - 50 In Stock |
|
$10.4600 / $10.6700 | Buy Now |