Part Details for CM6149R-224 by API Delevan
Overview of CM6149R-224 by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CM6149R-224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM6149R-224-ND
|
DigiKey | CMC 220UH 1A 2LN SMD Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7862 | Buy Now |
DISTI #
807-CM6149R-224
|
Mouser Electronics | Common Mode Chokes / Filters 220uH 25% .06ohm Choke SMT Common RoHS: Compliant | 0 |
|
$15.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks | 0 |
|
$16.4700 | Buy Now |
Part Details for CM6149R-224
CM6149R-224 CAD Models
CM6149R-224 Part Data Attributes
|
CM6149R-224
API Delevan
Buy Now
Datasheet
|
Compare Parts:
CM6149R-224
API Delevan
Data Line Filter, 2 Function(s), 1A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.06 Ω | |
Diameter | 6.35 mm | |
Filter Type | DATA LINE FILTER | |
Height | 5.08 mm | |
Inductance | 220 µH | |
JESD-609 Code | e3 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 1 A | |
Terminal Finish | Tin (Sn) |