Part Details for CM600HU-24F by Powerex Power Semiconductors
Overview of CM600HU-24F by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM600HU-24F
CM600HU-24F CAD Models
CM600HU-24F Part Data Attributes
|
CM600HU-24F
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CM600HU-24F
Powerex Power Semiconductors
Insulated Gate Bipolar Transistor, 600A I(C), 1200V V(BR)CES, N-Channel, MODULE-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWEREX INC | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 600 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RTC | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1900 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2.4 V |
Alternate Parts for CM600HU-24F
This table gives cross-reference parts and alternative options found for CM600HU-24F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM600HU-24F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM600HU-24H | Insulated Gate Bipolar Transistor, 600A I(C), 1200V V(BR)CES, N-Channel, MODULE-4 | Mitsubishi Electric | CM600HU-24F vs CM600HU-24H |
CM600DY-24T | Insulated Gate Bipolar Transistor, | Mitsubishi Electric | CM600HU-24F vs CM600DY-24T |