Transistors
CM600HA-5F
Description: Insulated Gate Bipolar Transistor, 600A I(C), 250V V(BR)CES, N-Channel, MODULE-4

Overview of CM600HA-5F by Powerex Power Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for CM600HA-5F by Powerex Power Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM600HA-5F by Powerex Power Semiconductors

CM600HA-5F
Powerex Power Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
POWEREX INC
Part Package Code
MODULE
Package Description
FLANGE MOUNT, R-XUFM-X4
Pin Count
4
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
ISOLATED
Collector Current-Max (IC)
600 A
Collector-Emitter Voltage-Max
250 V
Configuration
SINGLE WITH BUILT-IN DIODE
JESD-30 Code
R-XUFM-X4
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
735 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
1500 ns
Turn-on Time-Nom (ton)
1000 ns
VCEsat-Max
1.7 V
Want to compare parts?
  1. CM600HA-5F
    Powerex Power Semiconductors
    Insulated Gate Bipolar Transistor, 600A I(C), 250V V(BR)CES, N-Channel, MODULE-4
    VS

Related Parts for CM600HA-5F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM600HA-5F by Powerex Power Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM600HA-5F by Powerex Power Semiconductors

Select Manufacturer
Which Manufacturer of CM600HA-5F would you like to use for your alert(s)?
  • Please alert me when CM600HA-5F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM600HA-5F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM600HA-5F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM600HA-5F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM600HA-5F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM600HA-5F by Powerex Power Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: