Part Details for CM600DU-24NFH by Mitsubishi Electric
Overview of CM600DU-24NFH by Mitsubishi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CM600DU-24NFH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J1799
|
Newark | Igbt Module, 1.2Kv, 600A, Continuous Collector Current:600A, Collector Emitter Saturation Voltage:6.5V, Power Dissipation:1.55Kw, Operating Temperature Max:150°C, Igbt Termination:Tab, Collector Emitter Voltage Max:1.2Kv Rohs Compliant: Yes |Mitsubishi Electric CM600DU-24NFH Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$352.9300 / $374.4800 | Buy Now |
Part Details for CM600DU-24NFH
CM600DU-24NFH CAD Models
CM600DU-24NFH Part Data Attributes
|
CM600DU-24NFH
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
CM600DU-24NFH
Mitsubishi Electric
Insulated Gate Bipolar Transistor, 600A I(C), 1200V V(BR)CES, N-Channel, MODULE-7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 600 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3750 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 6.5 V |