Part Details for CM5740Z171R-10 by Steward, Inc
Overview of CM5740Z171R-10 by Steward, Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM5740Z171R-10
CM5740Z171R-10 CAD Models
CM5740Z171R-10 Part Data Attributes:
|
CM5740Z171R-10
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
CM5740Z171R-10
Steward, Inc
Data Line Filter, 4 Function(s), 20A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 5740, 8 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 5740, 8 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.001 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.32 mm | |
JESD-609 Code | e3 | |
Length | 14.48 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Output Impedance | 170 OHM Ω | |
Rated Current | 20 A | |
Terminal Finish | TIN | |
Width | 10.03 mm |