Part Details for CM5740Z171B-10 by LAIRD PLC
Overview of CM5740Z171B-10 by LAIRD PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM5740Z171B-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W8699
|
Newark | Choke, Common, 100Mhz, Smd, 170R, Inductance:-, Rated Current:20A, Product Range:-, Svhc:No Svhc (15-Jan-2018), Dc Current Max:20A, Dc Resistance Max:0.001Ohm, Filter Terminals:Smd, Impedance:170Ohm, Impedance Typ:170Ohm Rohs Compliant: Yes |Laird CM5740Z171B-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 825 |
|
$2.7500 / $4.2000 | Buy Now |
DISTI #
240-2490-ND
|
DigiKey | CMC 20A 4LN 170 OHM TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1081 In Stock |
|
$1.7546 / $3.4500 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
000000000002586319
|
Sager | Common Mode Chokes / Filters 170ohms 100MHz 20A 2 Chokes Thru-hole Min Qty: 500 | 0 |
|
$1.8100 / $2.2500 | Buy Now |
DISTI #
2292342
|
element14 Asia-Pacific | CHOKE, COMMON, 100MHZ, SMD, 170R RoHS: Compliant Min Qty: 1 Container: Each | 825 |
|
$1.9073 / $3.6306 | Buy Now |
DISTI #
2292342RL
|
element14 Asia-Pacific | CHOKE, COMMON, 100MHZ, SMD, 170R RoHS: Compliant Min Qty: 100 Container: Reel | 825 |
|
$1.9073 / $2.2976 | Buy Now |
DISTI #
2292342
|
Farnell | CHOKE, COMMON, 100MHZ, SMD, 170R RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Each | 825 |
|
$1.8119 / $2.2618 | Buy Now |
DISTI #
2292342RL
|
Farnell | CHOKE, COMMON, 100MHZ, SMD, 170R RoHS: Compliant Min Qty: 100 Lead time: 29 Weeks, 1 Days Container: Reel | 825 |
|
$1.8119 / $2.1868 | Buy Now |
Part Details for CM5740Z171B-10
CM5740Z171B-10 CAD Models
CM5740Z171B-10 Part Data Attributes
|
CM5740Z171B-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
CM5740Z171B-10
LAIRD PLC
Data Line Filter, 4 FUNCTIONS, 20 A, DATA LINE FILTER, THROUGH HOLE/SOLDER MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
DC Resistance-Max | 0.001 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.32 mm | |
JESD-609 Code | e3 | |
Length | 14.48 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Output Impedance | 170 OHM Ω | |
Rated Current | 20 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 10.03 mm |
Alternate Parts for CM5740Z171B-10
This table gives cross-reference parts and alternative options found for CM5740Z171B-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM5740Z171B-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM5740Z171B-10 | Data Line Filter, 4 Function(s), 20A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 5740, 8 PIN | Steward, Inc | CM5740Z171B-10 vs CM5740Z171B-10 |