Part Details for CM50MD1-12H by Mitsubishi Electric
Overview of CM50MD1-12H by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM50MD1-12H
CM50MD1-12H CAD Models
CM50MD1-12H Part Data Attributes:
|
CM50MD1-12H
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
CM50MD1-12H
Mitsubishi Electric
Insulated Gate Bipolar Transistor, 50A I(C), 600V V(BR)CES, N-Channel,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLANGE MOUNT, R-XUFM-X21 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE AND THREE PHASE DIODE BRIDGE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X21 | |
Number of Elements | 6 | |
Number of Terminals | 21 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 104 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 500 ns | |
Turn-on Time-Nom (ton) | 420 ns | |
VCEsat-Max | 2.8 V |
Alternate Parts for CM50MD1-12H
This table gives cross-reference parts and alternative options found for CM50MD1-12H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM50MD1-12H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM50MD1-12H | Insulated Gate Bipolar Transistor, 50A I(C), 600V V(BR)CES, N-Channel | Powerex Power Semiconductors | CM50MD1-12H vs CM50MD1-12H |