Part Details for CM50E3U-24H by Mitsubishi Electric
Overview of CM50E3U-24H by Mitsubishi Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for CM50E3U-24H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36461775
|
Verical | Trans IGBT Module N-CH 1200V 50A 400000mW 5-Pin Min Qty: 3 Package Multiple: 1 Date Code: 1407 | Americas - 82 |
|
$23.3000 | Buy Now |
DISTI #
CM50E3U-24H
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Not Compliant Min Qty: 1 | 82 |
|
$15.8500 | Buy Now |
Part Details for CM50E3U-24H
CM50E3U-24H CAD Models
CM50E3U-24H Part Data Attributes:
|
CM50E3U-24H
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
CM50E3U-24H
Mitsubishi Electric
Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel, MODULE-5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 400 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 500 ns | |
Turn-on Time-Nom (ton) | 280 ns | |
VCEsat-Max | 3.7 V |
Alternate Parts for CM50E3U-24H
This table gives cross-reference parts and alternative options found for CM50E3U-24H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM50E3U-24H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C67076-A2010-A70 | Insulated Gate Bipolar Transistor, 78A I(C), 1200V V(BR)CES, N-Channel, | Eupec Gmbh & Co Kg | CM50E3U-24H vs C67076-A2010-A70 |
BSM50GAL120DN2 | Insulated Gate Bipolar Transistor, 78A I(C), 1200V V(BR)CES, N-Channel | Siemens | CM50E3U-24H vs BSM50GAL120DN2 |