Part Details for CM50AD05-12H by Mitsubishi Electric
Overview of CM50AD05-12H by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM50AD05-12H
CM50AD05-12H CAD Models
CM50AD05-12H Part Data Attributes
|
CM50AD05-12H
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
CM50AD05-12H
Mitsubishi Electric
Insulated Gate Bipolar Transistor, 50A I(C), 600V V(BR)CES, N-Channel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | FLANGE MOUNT, R-XUFM-P26 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | 3PHASE DIODE RECTIFIER, THERMISTOR, BRAKE AND INVERTER AVAILABLE IN A MODULE | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | COMPLEX | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-P26 | |
Number of Elements | 7 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 200 ns | |
Turn-on Time-Nom (ton) | 120 ns | |
VCEsat-Max | 2.8 V |