Part Details for CM5022R800R-10 by Laird, A DuPont Business
Overview of CM5022R800R-10 by Laird, A DuPont Business
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM5022R800R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W8696
|
Newark | Choke, Common, 100Mhz, Smd, 80R, Rated Current:5A, Inductance:-, Product Range:-, Impedance:80Ohm, Common Mode Filter Case:12.57Mm X 5.72Mm X 4.32Mm, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2018), Dc Current Max:5A, rohs Compliant: Yes |Laird CM5022R800R-10 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 550 |
|
$2.6300 / $4.9400 | Buy Now |
DISTI #
95AC8583
|
Newark | Cmchokebb,4Ck,5022,sm, w Rohs Compliant: Yes |Laird CM5022R800R-10 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1400 / $2.2300 | Buy Now |
DISTI #
240-CM5022R800R-10CT-ND
|
DigiKey | CMC 5A 8LN 80 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1749 In Stock |
|
$1.9049 / $4.0700 | Buy Now |
|
Bristol Electronics | 1962 |
|
RFQ | ||
DISTI #
000000000002586314
|
Sager | Common Mode Chokes / Filters 80ohms 100MHz 5A 4 Chokes SMD Min Qty: 1000 | 0 |
|
$2.0500 / $2.5500 | Buy Now |
Part Details for CM5022R800R-10
CM5022R800R-10 CAD Models
CM5022R800R-10 Part Data Attributes
|
CM5022R800R-10
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
CM5022R800R-10
Laird, A DuPont Business
Data Line Filter, 8 FUNCTIONS, 5 A, DATA LINE FILTER, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird-Signal Integrity Products | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.32 mm | |
JESD-609 Code | e3 | |
Length | 12.57 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 8 | |
Output Impedance | 80 OHM Ω | |
Rated Current | 5 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 5.72 mm |
Alternate Parts for CM5022R800R-10
This table gives cross-reference parts and alternative options found for CM5022R800R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM5022R800R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM5022R800R-10 | Data Line Filter, 8 Function(s), 5A, ROHS COMPLIANT PACKAGE-16 | Steward, Inc | CM5022R800R-10 vs CM5022R800R-10 |
CM5022R800R-00 | Data Line Filter, 8 Function(s), 5A, EIA STD PACKAGE SIZE 5022, 16 PIN | Steward, Inc | CM5022R800R-10 vs CM5022R800R-00 |