Part Details for CM5022R201R-10 by Steward, Inc
Overview of CM5022R201R-10 by Steward, Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM5022R201R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 257 |
|
RFQ | ||
|
Quest Components | DATA LINE FILTER, 8 FUNCTION(S), 5A | 36 |
|
$1.4112 / $2.3520 | Buy Now |
Part Details for CM5022R201R-10
CM5022R201R-10 CAD Models
CM5022R201R-10 Part Data Attributes:
|
CM5022R201R-10
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
CM5022R201R-10
Steward, Inc
Data Line Filter, 8 Function(s), 5A, ROHS COMPLIANT PACKAGE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Package Description | ROHS COMPLIANT PACKAGE-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.53 mm | |
JESD-609 Code | e3 | |
Length | 12.57 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 8 | |
Output Impedance | 200 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 5 A | |
Terminal Finish | Tin (Sn) | |
Width | 5.72 mm |
Alternate Parts for CM5022R201R-10
This table gives cross-reference parts and alternative options found for CM5022R201R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM5022R201R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM5022R201R-00 | Data Line Filter, 8 FUNCTIONS, 5 A, DATA LINE FILTER, SURFACE MOUNT | LAIRD PLC | CM5022R201R-10 vs CM5022R201R-00 |