Part Details for CM5018R121R-00 by Laird, A DuPont Business
Overview of CM5018R121R-00 by Laird, A DuPont Business
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM5018R121R-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-CM5018R121R-00
|
Sensible Micro Corporation | Nnd-Filter,Cm5018R121R,Emi,Common-Mode RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2006+ Container: Cut Tape | 6 |
|
RFQ |
Part Details for CM5018R121R-00
CM5018R121R-00 CAD Models
CM5018R121R-00 Part Data Attributes
|
CM5018R121R-00
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
CM5018R121R-00
Laird, A DuPont Business
Data Line Filter, 8 FUNCTIONS, 5 A, FERRITE CHIP, SURFACE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Height | 7.75 mm | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Rated Current | 5 A | |
Terminal Finish | TIN LEAD | |
Width | 4.72 mm |