Part Details for CM4S2/R by Altech Corporation
Results Overview of CM4S2/R by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM4S2/R Information
CM4S2/R by Altech Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for CM4S2/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3420
|
Newark | Term Blk, Spring, Panel Mount, Feed-Thru |Altech CM4S2/R RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $2.0300 | Buy Now |
DISTI #
1920-CM4S2/R-ND
|
DigiKey | TERM BLK 4POS RED Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8600 | Buy Now |
DISTI #
845-CM4S2/R
|
Mouser Electronics | Circuit Breaker Accessories | 0 |
|
$1.3000 / $1.8000 | Order Now |
DISTI #
71976591
|
RS | Terminal Block, Spring, Panel Mount, Feed-Thru,4 Conn,26A,300V,22-10AWG,12mm, Red | Altech Corp CM4S... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3600 / $1.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.3000 / $1.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2500 / $1.5600 | Buy Now |
DISTI #
10122581
|
TestEquity LLC | Altech CM4S2/R Terminal Blocks, Spring, Panel Mount, Feed-Thru 4 Connectors, 26A, 300V, 22-10 AWG, 1... more | 0 |
|
$1.8600 | Buy Now |