Part Details for CM4545Z131B-00 by Steward, Inc
Overview of CM4545Z131B-00 by Steward, Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM4545Z131B-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 2810 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | 4 FUNCTIONS, 75 V, 10 A, DATA LINE FILTER | 350 |
|
$0.4200 / $0.9000 | Buy Now |
|
Quest Components | 4 FUNCTIONS, 75 V, 10 A, DATA LINE FILTER | 28 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | 4 FUNCTIONS, 75 V, 10 A, DATA LINE FILTER | 1420 |
|
$0.6615 / $1.8900 | Buy Now |
|
Quest Components | 4 FUNCTIONS, 75 V, 10 A, DATA LINE FILTER | 312 |
|
$0.7105 / $2.0300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 362 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for CM4545Z131B-00
CM4545Z131B-00 CAD Models
CM4545Z131B-00 Part Data Attributes:
|
CM4545Z131B-00
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
CM4545Z131B-00
Steward, Inc
Data Line Filter, 4 Function(s), 75V, 10A, EIA STD PACKAGE SIZE 4545, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STEWARD INC | |
Package Description | EIA STD PACKAGE SIZE 4545, 8 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.003 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.32 mm | |
Length | 11.38 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 130 OHM Ω | |
Packing Method | BULK | |
Rated Current | 10 A | |
Rated Voltage | 75 V | |
Width | 11.38 mm |