-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM453232-470KL by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y8547
|
Newark | Surface Mount High Frequency Inductor, Cm453232 Series, 47 H, 10%, 1812 [4532 Metric], 10 Mhz Rohs C... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$0.2070 / $0.2350 | Buy Now |
DISTI #
38K0537
|
Newark | Inductor, 47.0Uh, 4532 Case, Inductance:47Μh, Product Range:Cm453232 Series, Dc Current Rating:14... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18 |
|
$0.2880 / $0.4040 | Buy Now |
DISTI #
CM453232-470KLCT-ND
|
DigiKey | FIXED IND 47UH 140MA 5 OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1268 In Stock |
|
$0.1081 / $0.2700 | Buy Now |
DISTI #
CM453232-470KL
|
Avnet Americas | Wirewound Inductor, 47 uH, 5 Ohm, ? 10%, 10 MHz, 140 mA, 1812 [4532 Metric] - Tape and Reel (Alt: CM... more RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1038 / $0.1059 | Buy Now |
DISTI #
652-CM453232-470KL
|
Mouser Electronics | Power Inductors - SMD 47uH 10% Wirewound RoHS: Compliant | 5940 |
|
$0.1240 / $0.3500 | Buy Now |
DISTI #
70410441
|
RS | CM45 Series Wire-wound SMD Inductor w/ Ferrite Core,47 uH +/-10% 140mA Idc Q:50 | Bourns CM453232-47... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1700 / $0.2000 | RFQ |
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz 50Q-Factor Ferrite 0.14A 5Ohm DCR 1812 T/R RoHS: Compliant |
6000 In Stock |
|
$0.1198 / $0.1821 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 500 |
|
$0.2400 / $0.7500 | Buy Now |
|
Quest Components | 400 |
|
$0.3000 / $1.0000 | Buy Now | |
DISTI #
CM453232-470KL
|
TTI | Power Inductors - SMD 47uH 10% Wirewound pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1040 / $0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CM453232-470KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CM453232-470KL
Bourns Inc
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, 1812, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 5 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.14 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |