Part Details for CM4032M00012T8188141 by JWT
Overview of CM4032M00012T8188141 by JWT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM4032M00012T8188141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 32MHz 12pF ��10ppm ��30ppm SMD2520-4P Crystals ROHS | 1610 |
|
$0.0544 / $0.1101 | Buy Now |
|
LCSC | 32MHz 12pF 10ppm 30ppm SMD2520-4P Crystals ROHS | 1610 |
|
$0.0567 / $0.1147 | Buy Now |