Part Details for CM3822R151R-10 by LAIRD PLC
Overview of CM3822R151R-10 by LAIRD PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM3822R151R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC8520
|
Newark | Cmchokebb,3Ck,3822,sm,w Rohs Compliant: Yes |Laird CM3822R151R-10 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6200 / $1.6900 | Buy Now |
DISTI #
240-2473-1-ND
|
DigiKey | CMC 5A 6LN 150 OHM SMD Min Qty: 1200 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6897 | Buy Now |
DISTI #
2292328RL
|
Farnell | CHOKE, COMMON, 100MHZ, SMD, 150R RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.9700 / $1.1858 | Buy Now |
DISTI #
2292328
|
Farnell | CHOKE, COMMON, 100MHZ, SMD, 150R RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$0.9700 / $2.5221 | Buy Now |
Part Details for CM3822R151R-10
CM3822R151R-10 CAD Models
CM3822R151R-10 Part Data Attributes:
|
CM3822R151R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
CM3822R151R-10
LAIRD PLC
Data Line Filter, 6 FUNCTIONS, 5 A, DATA LINE FILTER, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 9.78 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Output Impedance | 150 OHM Ω | |
Rated Current | 5 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 5.72 mm |