Part Details for CM3440Z171B-10 by LAIRD PLC
Overview of CM3440Z171B-10 by LAIRD PLC
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CM3440Z171B-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W8684
|
Newark | Choke, Common, 100Mhz, Smd, 170R, Inductance:-, Rated Current:20A, Product Range:-, Svhc:No Svhc (15-Jan-2018), Dc Current Max:20A, Dc Resistance Max:0.0001Ohm, Filter Terminals:Smd, Impedance:170Ohm, Impedance Typ:202Ohm Rohs Compliant: Yes |Laird CM3440Z171B-10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3527 |
|
$1.8400 / $3.2900 | Buy Now |
DISTI #
95AC8581
|
Newark | Cmchokebb,1Ck,3440,th, w Rohs Compliant: Yes |Laird CM3440Z171B-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11672 |
|
$1.7500 / $3.5500 | Buy Now |
DISTI #
240-2487-ND
|
DigiKey | CMC 20A 2LN 170 OHM TH Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
13410 In Stock |
|
$1.3221 / $2.7400 | Buy Now |
DISTI #
STECM3440Z171B-10
|
Heilind Electronics | CMCHOKEBB,1CK,3440,TH,W ROHS COMPLIANT | Americas - 6688 in Stock |
|
$1.3889 / $1.5047 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | 4 FUNCTIONS, 20 A, DATA LINE FILTER | 1 |
|
$2.4790 | Buy Now |
|
Quest Components | 4 FUNCTIONS, 20 A, DATA LINE FILTER | 20 |
|
$2.4790 / $3.9664 | Buy Now |
DISTI #
STECM3440Z171B-10
|
Interstate Connecting Components | CMCHOKEBB,1CK,3440,TH,W ROHS COMPLIANT | 1560 |
|
$1.3889 / $1.5047 | Buy Now |
DISTI #
000000000002586305
|
Sager | Common Mode Chokes / Filters 170ohms 100MHz 20A 1 Choke Thru-hole Min Qty: 500 | 26697 |
|
$1.3900 / $1.6400 | Buy Now |
Part Details for CM3440Z171B-10
CM3440Z171B-10 CAD Models
CM3440Z171B-10 Part Data Attributes:
|
CM3440Z171B-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
CM3440Z171B-10
LAIRD PLC
Data Line Filter, 2 FUNCTIONS, 20 A, DATA LINE FILTER, THROUGH HOLE/SOLDER MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
DC Resistance-Max | 0.001 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.32 mm | |
JESD-609 Code | e3 | |
Length | 10.03 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 170 OHM Ω | |
Rated Current | 20 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 8.51 mm |