Part Details for CM3440Z171B-00 by Laird, A DuPont Business
Overview of CM3440Z171B-00 by Laird, A DuPont Business
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM3440Z171B-00
CM3440Z171B-00 CAD Models
CM3440Z171B-00 Part Data Attributes
|
CM3440Z171B-00
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
CM3440Z171B-00
Laird, A DuPont Business
Mains Filter, SINGLE PHASE EMI FILTER, SURFACE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.001 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.32 mm | |
JESD-609 Code | e0 | |
Length | 10.03 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 170 OHM Ω | |
Rated Current | 20 A | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 8.51 mm |