Part Details for CM3322X630R-10 by Steward, Inc
Overview of CM3322X630R-10 by Steward, Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CM3322X630R-10
CM3322X630R-10 CAD Models
CM3322X630R-10 Part Data Attributes:
|
CM3322X630R-10
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
CM3322X630R-10
Steward, Inc
Data Line Filter, 2 Function(s), 75V, 10A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 3322, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.008 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.85 mm | |
JESD-609 Code | e3 | |
Length | 8.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 63 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 10 A | |
Rated Voltage | 75 V | |
Terminal Finish | Matte Tin (Sn) | |
Width | 5.6 mm |
Alternate Parts for CM3322X630R-10
This table gives cross-reference parts and alternative options found for CM3322X630R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM3322X630R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM3322X630R-00 | Data Line Filter, 2 Function(s), 75V, 10A, EIA STD PACKAGE SIZE 3322, 4 PIN | Steward, Inc | CM3322X630R-10 vs CM3322X630R-00 |
CM3322X630R-10 | Data Line Filter, 2 FUNCTIONS, 10 A, FERRITE CHIP, SURFACE MOUNT | LAIRD PLC | CM3322X630R-10 vs CM3322X630R-10 |