-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 FUNCTIONS, 10 A, FERRITE CHIP, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2148 |
|
RFQ | ||
|
Bristol Electronics | 28301 |
|
RFQ | ||
|
Chip1Cloud | CMC 10A 2LN 63 OHM SMD | 28000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CM3322X630R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
CM3322X630R-10
LAIRD PLC
Data Line Filter, 2 FUNCTIONS, 10 A, FERRITE CHIP, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 3322, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
DC Resistance-Max | 0.008 Ω | |
Filter Type | FERRITE CHIP | |
Height | 2.85 mm | |
JESD-609 Code | e3 | |
Length | 8.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 63 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 10 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 5.6 mm |
This table gives cross-reference parts and alternative options found for CM3322X630R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM3322X630R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM3322X630R-00 | Data Line Filter, 2 Function(s), 75V, 10A, EIA STD PACKAGE SIZE 3322, 4 PIN | Steward, Inc | CM3322X630R-10 vs CM3322X630R-00 |