Datasheets
CM32X7R224M100AN by:

Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Part Details for CM32X7R224M100AN by KYOCERA Corporation

Overview of CM32X7R224M100AN by KYOCERA Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CM32X7R224M100AN

CM32X7R224M100AN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CM32X7R224M100AN Part Data Attributes

CM32X7R224M100AN KYOCERA Corporation
Buy Now Datasheet
Compare Parts:
CM32X7R224M100AN KYOCERA Corporation Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KYOCERA CORP
Package Description , 1210
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.22 µF
Capacitor Type CERAMIC CAPACITOR
Custom Capabilities 5% Tolerance Available On Request
Dielectric Material CERAMIC
Height 2 mm
JESD-609 Code e3
Length 3.2 mm
Manufacturer Series CM
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PLASTIC, 13 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Series CM32(X7R,100V)
Size Code 1210
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 2.5 mm

Alternate Parts for CM32X7R224M100AN

This table gives cross-reference parts and alternative options found for CM32X7R224M100AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM32X7R224M100AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1210Y1000224MXT Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.22uF, 1210 Syfer Technology CM32X7R224M100AN vs 1210Y1000224MXT
1210A1000224MXTS02A Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, Knowles Capacitors CM32X7R224M100AN vs 1210A1000224MXTS02A
1210H1000224MXRS02A5 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, Knowles Capacitors CM32X7R224M100AN vs 1210H1000224MXRS02A5
1210Y1000224MXR Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.22uF, 1210 Syfer Technology CM32X7R224M100AN vs 1210Y1000224MXR
1210Y1000224MXB Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP Knowles Capacitors CM32X7R224M100AN vs 1210Y1000224MXB
1210F1000224MXT Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP Knowles Capacitors CM32X7R224M100AN vs 1210F1000224MXT
1210H1000224MXR Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP Knowles Capacitors CM32X7R224M100AN vs 1210H1000224MXR
1210Y1000224MEB Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Knowles Capacitors CM32X7R224M100AN vs 1210Y1000224MEB
1210A1000224MXBS02A Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, Knowles Capacitors CM32X7R224M100AN vs 1210A1000224MXBS02A
1210H1000224MXBS02A5 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1210, Knowles Capacitors CM32X7R224M100AN vs 1210H1000224MXBS02A5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM32X7R224M100AN by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM32X7R224M100AN by KYOCERA Corporation

Select Manufacturer
Which Manufacturer of CM32X7R224M100AN would you like to use for your alert(s)?
  • Please alert me when CM32X7R224M100AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM32X7R224M100AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM32X7R224M100AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM32X7R224M100AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM32X7R224M100AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM32X7R224M100AN by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: