Part Details for CM32X5R226M25AT by KYOCERA Corporation
Overview of CM32X5R226M25AT by KYOCERA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM32X5R226M25AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54686544
|
Verical | Cap Ceramic 22uF 25V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 60 Package Multiple: 1 | Americas - 1040 |
|
$0.4813 / $0.5287 | Buy Now |
DISTI #
C1S417903002336
|
Chip1Stop | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant pbFree: Yes Container: Cut Tape | 1040 |
|
$0.3850 / $0.4680 | Buy Now |
Part Details for CM32X5R226M25AT
CM32X5R226M25AT CAD Models
CM32X5R226M25AT Part Data Attributes
|
CM32X5R226M25AT
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CM32X5R226M25AT
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CM32X5R226M25AT
This table gives cross-reference parts and alternative options found for CM32X5R226M25AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM32X5R226M25AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210C226M3PACTU | Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±20%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | CM32X5R226M25AT vs C1210C226M3PACTU |
C1210C226M3PAC7210 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±20%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel/Unmarked | KEMET Corporation | CM32X5R226M25AT vs C1210C226M3PAC7210 |
CS3225X5R226M250NBL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | Samwha Electronics | CM32X5R226M25AT vs CS3225X5R226M250NBL |
885012109014 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±20%, X5R, 1210 (3225 mm), 0.110"T, -55º ~ +85ºC, 7" Reel | Wurth Elektronik | CM32X5R226M25AT vs 885012109014 |
CM32X5R226M25AN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | KYOCERA Corporation | CM32X5R226M25AT vs CM32X5R226M25AN |
TMK325BJ226MM-T | Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | CM32X5R226M25AT vs TMK325BJ226MM-T |
1210X226M250N1 | Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | Hitano Enterprise Corp | CM32X5R226M25AT vs 1210X226M250N1 |
12102B226M8BB0D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | YAGEO Corporation | CM32X5R226M25AT vs 12102B226M8BB0D |
ECJ4YB1E226M | CAP 22UF 25V 20% X5R SMD-1210 TR-7-PL | Panasonic Electronic Components | CM32X5R226M25AT vs ECJ4YB1E226M |
C1210C226M3PACTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | CM32X5R226M25AT vs C1210C226M3PACTM |