Part Details for CM322522-180JL by Bourns Inc
Results Overview of CM322522-180JL by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM322522-180JL Information
CM322522-180JL by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CM322522-180JL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P5492
|
Newark | Magnetics - Chip Inductor /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CM322522-180JL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1170 | Buy Now |
DISTI #
CM322522-180JL-ND
|
DigiKey | FIXED IND 18UH 110MA 3.3 OHM SMD Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0963 | Buy Now |
DISTI #
CM322522-180JL
|
Avnet Americas | Wirewound Inductor, 18 uH, 3.3 Ohm, ? 5%, 20 MHz, 120 mA, 1210 [3225 Metric] - Tape and Reel (Alt: C... more RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0925 / $0.0944 | Buy Now |
DISTI #
652-CM322522-180JL
|
Mouser Electronics | Power Inductors - SMD CHIP INDUCTOR SMT 18uH RoHS: Compliant | 0 |
|
$0.0930 / $0.0960 | Order Now |
DISTI #
73196953
|
RS | MAGNETICS - CHIP INDUCTORTape & Reel - 7 reel | Bourns CM322522-180JL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0860 / $0.1010 | RFQ |
|
Onlinecomponents.com | Inductor General Purpose Chip Wirewound 18uH 5% 2.52MHz 30Q-Factor Ferrite 120mA 3.3Ohm DCR 1210 T/R RoHS: Compliant | 0 |
|
$0.0849 / $0.1050 | Buy Now |
DISTI #
CM322522-180JL
|
Avnet Abacus | Wirewound Inductor 18 uH 33 Ohm 5 20 MHz 120 mA 1210 3225 Metric - Tape and Reel (Alt: CM322522-180... more RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor General Purpose Chip Wirewound 18uH 5% 2.52MHz 30Q-Factor Ferrite 120mA 3.3Ohm DCR 1210 T/R RoHS: Compliant | 0 |
|
$0.0849 / $0.1050 | Buy Now |
Part Details for CM322522-180JL
CM322522-180JL CAD Models
CM322522-180JL Part Data Attributes
|
CM322522-180JL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CM322522-180JL
Bourns Inc
General Purpose Inductor, 18uH, 5%, 1 Element, Ferrite-Core, SMD, 1210, CHIP, 1210
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 3.3 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.12 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 2.52 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Tolerance | 5% |