Part Details for CM316X5R334K25AT by KYOCERA Corporation
Overview of CM316X5R334K25AT by KYOCERA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM316X5R334K25AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55472883
|
Verical | CM316X5R334K25AT Min Qty: 2156 Package Multiple: 1 | Americas - 18000 |
|
$0.0137 / $0.0145 | Buy Now |
DISTI #
C1S417903060437
|
Chip1Stop | 3216 0.33uF 25V K(±10%) Container: Cut Tape | 18000 |
|
$0.0110 / $0.0129 | Buy Now |