Part Details for CM3014-33ST by California Micro Devices
Results Overview of CM3014-33ST by California Micro Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM3014-33ST Information
CM3014-33ST by California Micro Devices is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for CM3014-33ST
CM3014-33ST CAD Models
CM3014-33ST Part Data Attributes
|
CM3014-33ST
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
CM3014-33ST
California Micro Devices
Fixed Positive LDO Regulator, 3.3V, CMOS, PDSO5, MO-178, SOT-23, 5 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.465 V | |
Output Voltage1-Min | 3.135 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% | |
Width | 1.6 mm |
Alternate Parts for CM3014-33ST
This table gives cross-reference parts and alternative options found for CM3014-33ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM3014-33ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP629FC33T2G | onsemi | Check for Price | High Performance CMOS LDO Regulator with Enable Hi Performance CMOS LDO with Enable in Chip Scale Package, 5 Pin Flip-Chip 1.028x1.190, 3000-DSFTP | CM3014-33ST vs NCP629FC33T2G |
LP3985IM5-3.3/NOPB | Texas Instruments | $1.0282 | 150-mA, low-dropout voltage regulator with bypass & enable 5-SOT-23 -40 to 125 | CM3014-33ST vs LP3985IM5-3.3/NOPB |
MAX8868EZK33-T | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.12V Dropout, CMOS, PDSO5, THIN, SOT-23, 5 PIN | CM3014-33ST vs MAX8868EZK33-T |
LP3985IBP-3.3 | Texas Instruments | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PBGA5, 0.900 MM HEIGHT, MICRO, SMD-5 | CM3014-33ST vs LP3985IBP-3.3 |
LD3985M33 | STMicroelectronics | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO5, SOT-23, 5 PIN | CM3014-33ST vs LD3985M33 |
LP3985IM5-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.1 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator | CM3014-33ST vs LP3985IM5-3.3/NOPB |
TC1017-3.3VCT | Microchip Technology Inc | Check for Price | FIXED POSITIVE LDO REGULATOR | CM3014-33ST vs TC1017-3.3VCT |
LP3985IBPX-3.3 | National Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.1V Dropout, CMOS, PBGA5 | CM3014-33ST vs LP3985IBPX-3.3 |
TC1017-3.3VLTTR | Microchip Technology Inc | Check for Price | 3.3 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO5, PLASTIC, SC-70, 5 PIN | CM3014-33ST vs TC1017-3.3VLTTR |
FAN2502S33X | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.18V Dropout, CMOS, PDSO5, SOT-23, 5 PIN | CM3014-33ST vs FAN2502S33X |