Part Details for CM300HA-12H by Powerex Power Semiconductors
Overview of CM300HA-12H by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for CM300HA-12H
CM300HA-12H CAD Models
CM300HA-12H Part Data Attributes
|
CM300HA-12H
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CM300HA-12H
Powerex Power Semiconductors
Insulated Gate Bipolar Transistor, 300A I(C), 600V V(BR)CES, N-Channel
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | FLANGE MOUNT, R-XUFM-X4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 300 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1100 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2.8 V |
Alternate Parts for CM300HA-12H
This table gives cross-reference parts and alternative options found for CM300HA-12H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM300HA-12H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM150DY-12H | Insulated Gate Bipolar Transistor, 150A I(C), 600V V(BR)CES, N-Channel, | Powerex Power Semiconductors | CM300HA-12H vs CM150DY-12H |
MG150H2YS1 | TRANSISTOR 150 A, 500 V, N-CHANNEL IGBT, 2-96A4A, 7 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | CM300HA-12H vs MG150H2YS1 |
1MBI600NN-060 | Insulated Gate Bipolar Transistor, 600A I(C), 600V V(BR)CES, N-Channel, MODULE-4 | Fuji Electric Co Ltd | CM300HA-12H vs 1MBI600NN-060 |
2MBI100L-060 | Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, M218, 7 PIN | Fuji Electric Co Ltd | CM300HA-12H vs 2MBI100L-060 |
CM300DU-12H | Insulated Gate Bipolar Transistor, 300A I(C), 600V V(BR)CES, N-Channel, | Powerex Power Semiconductors | CM300HA-12H vs CM300DU-12H |
2MBI300L-060 | Insulated Gate Bipolar Transistor, 300A I(C), 600V V(BR)CES, N-Channel, M217, 7 PIN | Fuji Electric Co Ltd | CM300HA-12H vs 2MBI300L-060 |
BSM50GB60DLCHOSA1 | Insulated Gate Bipolar Transistor, MOUDLE-7 | Infineon Technologies AG | CM300HA-12H vs BSM50GB60DLCHOSA1 |
MG300H1US1 | TRANSISTOR 300 A, 500 V, N-CHANNEL IGBT, 2-109A4A, 4 PIN, Insulated Gate BIP Transistor | Toshiba America Electronic Components | CM300HA-12H vs MG300H1US1 |
1MBI400L-060 | Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel, M116, 4 PIN | Fuji Electric Co Ltd | CM300HA-12H vs 1MBI400L-060 |
2MBI300N-060 | Insulated Gate Bipolar Transistor, 300A I(C), 600V V(BR)CES, N-Channel, M233, 7 PIN | Fuji Electric Co Ltd | CM300HA-12H vs 2MBI300N-060 |