Part Details for CM30-25NAP-KW1 (ALTERNATE: 6028413) by SICK AG
Overview of CM30-25NAP-KW1 (ALTERNATE: 6028413) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM30-25NAP-KW1 (ALTERNATE: 6028413)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70903721
|
RS | Capacitive Proximity Sensor, 25mm Rng, Non-Flush, NCor NO, Cable, 2-wire, 2m | SICK CM30-25NAP-KW1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$221.3100 / $232.9600 | Buy Now |