There are no models available for this part yet.
Overview of CM3-B0-22-450-10A-C by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for CM3-B0-22-450-10A-C by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-CM3-B0-22-450-10A-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$271.1600 | Buy Now | |
DISTI #
691-CM3B02245010AC
|
Mouser Electronics | Circuit Breakers CM3B02245010AC RoHS: Compliant | 0 |
|
$216.2600 / $271.1400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.5900 / $216.2800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$119.5900 / $216.2800 | Buy Now |
CAD Models for CM3-B0-22-450-10A-C by Carling Technologies
Part Data Attributes for CM3-B0-22-450-10A-C by Carling Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
TOGGLE
|
Additional Feature
|
STANDARDS: MIL-PRF-55629, MIL-STD-202
|
Body Breadth
|
56.9 mm
|
Body Height
|
47 mm
|
Body Length or Diameter
|
63.5 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION/MOISTURE RESISTANT
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
5000 A
|
Rated Current
|
5 A
|
Rated Voltage(AC)
|
480 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
STUD
|
Alternate Parts for CM3-B0-22-450-10A-C
This table gives cross-reference parts and alternative options found for CM3-B0-22-450-10A-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM3-B0-22-450-10A-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IULHK111-1-61-5.00-AE-91 | Magnetic Circuit Breaker, 3 Pole(s), 5A, 480VAC, Panel Mount, | Sensata Circuit Breakers | CM3-B0-22-450-10A-C vs IULHK111-1-61-5.00-AE-91 |
IULHK111-1REC4-63-5.00-E-01 | Magnetic Circuit Breaker, 3 Pole(s), 5A, 480VAC, Panel Mount, | Sensata Circuit Breakers | CM3-B0-22-450-10A-C vs IULHK111-1REC4-63-5.00-E-01 |