Part Details for CM2824E702R-10 by LAIRD PLC
Overview of CM2824E702R-10 by LAIRD PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CM2824E702R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC1889
|
Newark | Cmchokelf,1Ck,2824,sm,w700X700X0.260 Rohs Compliant: Yes |Laird CM2824E702R-10 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2300 / $4.4200 | Buy Now |
DISTI #
240-2575-2-ND
|
DigiKey | CMC 700MA 2LN 800 OHM SMD Min Qty: 6000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0585 | Buy Now |
DISTI #
000000000002586299
|
Sager | Common Mode Chokes / Filters 7000ohms 0.26ohms 700mA Min Qty: 5000 | 0 |
|
$4.4100 | Buy Now |
DISTI #
2292321
|
Farnell | CHOKE, COMMON, 100MHZ, SMD, 7R RoHS: Compliant Min Qty: 5 Lead time: 16 Weeks, 6 Days Container: Each | 0 |
|
$1.7460 / $3.3035 | Buy Now |
DISTI #
2292321RL
|
Farnell | CHOKE, COMMON, 100MHZ, SMD, 7R RoHS: Compliant Min Qty: 5 Lead time: 16 Weeks, 6 Days Container: Reel | 0 |
|
$1.7460 / $3.3035 | Buy Now |
Part Details for CM2824E702R-10
CM2824E702R-10 CAD Models
CM2824E702R-10 Part Data Attributes:
|
CM2824E702R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
CM2824E702R-10
LAIRD PLC
Data Line Filter, 2 FUNCTIONS, 0.7 A, DATA LINE FILTER, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
DC Resistance-Max | 0.26 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.8 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 800 OHM Ω | |
Rated Current | 0.7 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 5.5 mm |