Part Details for CM2722R800R-10 by Laird Performance Material
Results Overview of CM2722R800R-10 by Laird Performance Material
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CM2722R800R-10 Information
CM2722R800R-10 by Laird Performance Material is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for CM2722R800R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM2722R800R-10
|
Avnet Americas | Choke, Common Mode, 80 Ohm, 5 A, 6.99mm x 4.32mm x 4.32mm - Tape and Reel (Alt: CM2722R800R-10) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9432 / $1.4682 | Buy Now |
DISTI #
875-CM2722R800R-10
|
Mouser Electronics | Common Mode Chokes / Filters 80ohms 100MHz 5A 2 Chokes SMD RoHS: Compliant | 2459 |
|
$1.2100 / $2.8400 | Buy Now |
DISTI #
71600723
|
RS | CMChokeBB,2Ck,2722,SM, W,80x5000x0.0200 | Laird Performance Materials CM2722R800R-10 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1900 / $2.3100 | RFQ |
DISTI #
CM2722R800R-10
|
TTI | Common Mode Chokes / Filters 80ohms 100MHz 5A 2 Chokes SMD pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$1.2300 / $1.2800 | Buy Now |
DISTI #
CM2722R800R-10
|
Avnet Abacus | - Tape and Reel (Alt: CM2722R800R-10) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
CM2722R800R-10
|
Avnet Asia | Choke, Common Mode, 80 Ohm, 5 A, 6.99mm x 4.32mm x 4.32mm (Alt: CM2722R800R-10) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.9038 / $1.0183 | Buy Now |
Part Details for CM2722R800R-10
CM2722R800R-10 CAD Models
CM2722R800R-10 Part Data Attributes
|
CM2722R800R-10
Laird Performance Material
Buy Now
|
Compare Parts:
CM2722R800R-10
Laird Performance Material
Select a part to compare: |
Samacsys Manufacturer | Laird Performance Materials |