Part Details for CM2722R151R-10 by Steward, Inc
Overview of CM2722R151R-10 by Steward, Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM2722R151R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 1800 |
|
$0.7425 / $2.2500 | Buy Now |
|
Quest Components | 4 FUNCTIONS, 5 A, DATA LINE FILTER | 4 |
|
$1.0500 / $1.2600 | Buy Now |
|
Quest Components | 4 FUNCTIONS, 5 A, DATA LINE FILTER | 1440 |
|
$0.8250 / $3.0000 | Buy Now |
Part Details for CM2722R151R-10
CM2722R151R-10 CAD Models
CM2722R151R-10 Part Data Attributes
|
CM2722R151R-10
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
CM2722R151R-10
Steward, Inc
Data Line Filter, 4 Function(s), 5A, ROHS COMPLIANT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 6.99 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Output Impedance | 150 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 5 A | |
Terminal Finish | Tin (Sn) | |
Width | 5.72 mm |
Alternate Parts for CM2722R151R-10
This table gives cross-reference parts and alternative options found for CM2722R151R-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM2722R151R-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM2722R151R-00 | Data Line Filter, 4 FUNCTIONS, 5 A, DATA LINE FILTER, SURFACE MOUNT | LAIRD PLC | CM2722R151R-10 vs CM2722R151R-00 |