Part Details for CM2545X171R-10 by Laird Performance Material
Overview of CM2545X171R-10 by Laird Performance Material
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM2545X171R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM2545X171R-10
|
Avnet Americas | Choke, Common Mode, 170 Ohm, 10 A, 6.3mm x 11.38mm x 9.32mm - Tape and Reel (Alt: CM2545X171R-10) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 5200 |
|
$0.7091 / $1.1467 | Buy Now |
DISTI #
CM2545X171R-10
|
Avnet Americas | Choke, Common Mode, 170 Ohm, 10 A, 6.3mm x 11.38mm x 9.32mm - Tape and Reel (Alt: CM2545X171R-10) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6739 / $1.1467 | Buy Now |
DISTI #
875-CM2545X171R-10
|
Mouser Electronics | Common Mode Chokes / Filters 170ohms 100MHz 10A 1 Choke SMD RoHS: Compliant | 4988 |
|
$0.9810 / $2.3800 | Buy Now |
DISTI #
71600720
|
RS | CMChokeBB,1Ck,2545,TH, W,170x10000x0.0100 | Laird Performance Materials CM2545X171R-10 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4800 | RFQ |
DISTI #
CM2545X171R-10
|
TTI | Common Mode Chokes / Filters 170ohms 100MHz 10A 1 Choke SMD pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 23200 In Stock |
|
$0.6500 / $0.6760 | Buy Now |
DISTI #
CM2545X171R-10
|
Avnet Abacus | Choke, Common Mode, 170 Ohm, 10 A, 6.3mm x 11.38mm x 9.32mm - Tape and Reel (Alt: CM2545X171R-10) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 6800 |
|
Buy Now | |
DISTI #
CM2545X171R-10
|
Avnet Asia | Choke, Common Mode, 170 Ohm, 10 A, 6.3mm x 11.38mm x 9.32mm (Alt: CM2545X171R-10) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ |