There are no models available for this part yet.
Overview of CM250C40000AZFT by Citizen Finedevice Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CM250C40000AZFT by Citizen Finedevice Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77R1511
|
Newark | Crystal, 40Khz, 12.5Pf, 7.9 X 3.7Mm, Frequency Nom:40Khz, Crystal Case:Smd, 7.9Mm X 3.7Mm, Frequency Stability +/-:-, Load Capacitance:12.5Pf, Frequency Tolerance +/-:30Ppm, Product Range:Cm250C Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Citizen Finedevice CM250C40000AZFT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
77R1510
|
Newark | Crystal, 40Khz, 12.5Pf, Smd, Crystal Case:-, Load Capacitance:12.5Pf, Product Range:Cm250C Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Crystal Mounting Type:Smd, Esr:50Ohm, Frequency:40Khz, No. Of Pins:4 Rohs Compliant: Yes |Citizen Finedevice CM250C40000AZFT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
300-8745-1-ND
|
DigiKey | CRYSTAL 40.0000KHZ 12.5PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1238 In Stock |
|
$0.7811 / $1.2900 | Buy Now |