Drivers And Interfaces
CM2400-02HA
California Micro Devices
Description: Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, LEAD FREE, HBCC-16

Overview of CM2400-02HA by California Micro Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CM2400-02HA by California Micro Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM2400-02HA by California Micro Devices

CM2400-02HA
California Micro Devices
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CALIFORNIA MICRO DEVICES CORP
Part Package Code
BCC
Package Description
VBCC,
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
S-XBCC-B16
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
VBCC
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
15 ns
Receiver Number of Bits
3
Seated Height-Max
0.8 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.65 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
BUTT
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Transmit Delay-Max
18 ns
Width
3 mm
Want to compare parts?
  1. CM2400-02HA
    California Micro Devices
    Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, LEAD FREE, HBCC-16
    VS

Alternate Parts for CM2400-02HA

This table gives cross-reference parts and alternative options found for CM2400-02HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM2400-02HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CM2400-02HB Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, HBCC-16 California Micro Devices CM2400-02HA vs CM2400-02HB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM2400-02HA by California Micro Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM2400-02HA by California Micro Devices

Select Manufacturer
Which Manufacturer of CM2400-02HA would you like to use for your alert(s)?
  • Please alert me when CM2400-02HA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM2400-02HA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM2400-02HA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM2400-02HA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM2400-02HA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM2400-02HA by California Micro Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: