Part Details for CM21X7R105K10AT by Kyocera AVX Components
Overview of CM21X7R105K10AT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM21X7R105K10AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CM21X7R105K10ATCT-ND
|
DigiKey | CAP CER 1UF 10V X7R 0805 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3540 In Stock |
|
$0.0275 / $0.2500 | Buy Now |
DISTI #
CM21X7R105K10AT
|
Avnet Americas | SMD MLCC - Tape and Reel (Alt: CM21X7R105K10AT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0377 / $0.0416 | Buy Now |
DISTI #
346-CM21X7R105K10AT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 10% 10V RoHS: Compliant | 5412 |
|
$0.0300 / $0.2300 | Buy Now |
DISTI #
CM21X7R105K10AT
|
Avnet Abacus | SMD MLCC - Tape and Reel (Alt: CM21X7R105K10AT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |