Part Details for CM21X6S106K25AT by KYOCERA Corporation
Overview of CM21X6S106K25AT by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM21X6S106K25AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM21X6S106K25AT
|
Avnet Asia | Multilayer Ceramic Capacitor, 10 uF, 15 V, ± 10%, X6S, 0805 [2012 Metric] (Alt: CM21X6S106K25AT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |