Part Details for CM21X5R475K16AT by Kyocera AVX Components
Overview of CM21X5R475K16AT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM21X5R475K16AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CM21X5R475K16ATCT-ND
|
DigiKey | CAP CER 4.7UF 16V X5R 0805 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5212 In Stock |
|
$0.0445 / $0.3000 | Buy Now |
DISTI #
CM21X5R475K16AT
|
Avnet Americas | Cap Ceramic 4.7uF 16V X5R 10% SMD 0805 85?C T/R - Tape and Reel (Alt: CM21X5R475K16AT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0384 | Buy Now |
DISTI #
346-CM21X5R475K16AT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF 10% X5R RoHS: Compliant | 7237 |
|
$0.0430 / $0.3000 | Buy Now |
DISTI #
CM21X5R475K16AT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF 10% X5R RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0440 / $0.0570 | Buy Now |
Part Details for CM21X5R475K16AT
CM21X5R475K16AT CAD Models
CM21X5R475K16AT Part Data Attributes
|
CM21X5R475K16AT
Kyocera AVX Components
Buy Now
|
Compare Parts:
CM21X5R475K16AT
Kyocera AVX Components
|
Samacsys Manufacturer | Kyocera AVX |