Part Details for CM2-B0-20-450-20A-C by Carling Technologies
Overview of CM2-B0-20-450-20A-C by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM2-B0-20-450-20A-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CM2-B0-20-450-20A-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$189.5700 | Buy Now |
DISTI #
691-CM2B02045020AC
|
Mouser Electronics | Circuit Breakers CM2B02045020AC RoHS: Compliant | 0 |
|
$139.6600 / $189.5300 | Order Now |
DISTI #
72917389
|
RS | Circuit Breaker, C-Series, Hydraulic-Magnetic | Carling Technologies CM2-B0-20-450-20A-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$159.8300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.6200 / $162.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$63.6200 / $162.3600 | Buy Now |
Part Details for CM2-B0-20-450-20A-C
CM2-B0-20-450-20A-C CAD Models
CM2-B0-20-450-20A-C Part Data Attributes:
|
CM2-B0-20-450-20A-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CM2-B0-20-450-20A-C
Carling Technologies
MAGNETIC CIRCUIT BREAKER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | TOGGLE | |
Additional Feature | STANDARDS: MIL-PRF-55629, MIL-STD-202 | |
Body Breadth | 37.8 mm | |
Body Height | 47 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 480 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |