Part Details for CM1812C282R-10 by LAIRD PLC
Overview of CM1812C282R-10 by LAIRD PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM1812C282R-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-2576-1-ND
|
DigiKey | CMC 200MA 2LN 2.82KOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6679 / $5.5200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 11327 |
|
$2.6863 / $6.5520 | Buy Now |
|
Quest Components | 2 FUNCTIONS, 0.2 A, DATA LINE FILTER | 9061 |
|
$3.0713 / $8.7750 | Buy Now |
DISTI #
000000000002586294
|
Sager | Common Mode Chokes / Filters 2800ohms 0.5ohms 200mA Min Qty: 5000 | 0 |
|
$2.7600 | Buy Now |
Part Details for CM1812C282R-10
CM1812C282R-10 CAD Models
CM1812C282R-10 Part Data Attributes:
|
CM1812C282R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
CM1812C282R-10
LAIRD PLC
Data Line Filter, 2 FUNCTIONS, 0.2 A, DATA LINE FILTER, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Output Impedance | 2800 OHM Ω | |
Rated Current | 0.2 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 3.5 mm |